Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5187-C-60
Order Code1696970
Product RangeModel 5187 Series
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.550 |
| 10+ | CHF 29.930 |
| 50+ | CHF 28.010 |
| 100+ | CHF 27.040 |
| 250+ | CHF 26.070 |
| 500+ | CHF 25.110 |
| 1000+ | CHF 24.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-C-60
Order Code1696970
Product RangeModel 5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator Colour-
Current Rating-
Voltage Rating300Vrms
Product RangeModel 5187 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
59"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
1.5m
Current Rating
-
Product Range
Model 5187 Series
Technical Docs (1)
Alternatives for 5187-C-60
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
Product traceability