Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPOMONA
Manufacturer Part No5142-K-48
Order Code1353287
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial0
Lead Length - Metric0
Insulator Colour-
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5142-K-48
1 Product Found
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
0
Insulator Colour
-
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
0
Current Rating
3A
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
Product traceability