Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.890 |
5+ | CHF 51.800 |
10+ | CHF 44.570 |
25+ | CHF 40.380 |
50+ | CHF 36.170 |
100+ | CHF 35.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4846-UU-60
Order Code2673299
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG178B
Connector Type BSMA Straight Plug
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBrown
Product Range-
Product Overview
The 4846-UU-60 is a 60-inch RG178B/U RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The connector is made of gold-plated brass and centre contact with nickel-plated copper crimp ferrule and PTFE insulation. It is perfect for applications where space, weight, performance and ease of connection are required.
- ≥5000MΩ Insulation resistance
- 1000V Insulator withstand
- 7 x 0.1mm Silver coated copper covered steel centre conductor
- Connectors are precision machined and gold-plated for low loss
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG178B
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Brown
Technical Docs (1)
Alternatives for 4846-UU-60
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268