Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4771-36-2
Order Code2526669
Product Range4771 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.430 |
5+ | CHF 9.920 |
10+ | CHF 9.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4771-36-2
Order Code2526669
Product Range4771 Series
Technical Datasheet
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type B4mm Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating3A
Voltage Rating1kV
Product Range4771 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4771-36-2 is a Test Plug with square pin receptacle to banana plug connection. The in-line banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, accepts 22AWG PVC insulated wire, polypropylene insulation moulded to plug body and wire. The square pin receptacle has gold-plated phosphor bronze body and polypropylene insulation. This patch cord is excellent for use as a jumper on circuit cards with 0.6-inch (0.025mm) sq. pins and equipment with 4.2-inch (0.166mm) dia. pin jacks.
- Mates to model numbers 5790, 4521, 5360 and 5927
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
914mm
Current Rating
3A
Product Range
4771 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608