Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4771-36-0
Order Code1703886
Product Range4771 Series
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.030 |
| 3+ | CHF 10.490 |
| 10+ | CHF 9.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4771-36-0
Order Code1703886
Product Range4771 Series
Technical Datasheet
Test Connector Type A0.64mm Square Pin Socket
Test Connector Type B4mm Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating3A
Voltage Rating1kV
Product Range4771 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4771-36-0 is a Test lead with square pin receptacle to banana plug. This patch cord is excellent for use as a jumper on circuit cards with 0.025-inch square pins and equipment with 0.166-inch diameter pin jacks.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
0.64mm Square Pin Socket
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
914mm
Current Rating
3A
Product Range
4771 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009