Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4532-C-36
Order Code2982993
Product Range4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.090 |
| 3+ | CHF 28.600 |
| 10+ | CHF 26.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4532-C-36
Order Code2982993
Product Range4532 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BTest Clip x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack, Red
Current Rating5A
Voltage Rating45Vrms
Product Range4532 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4532-C-36 is a Test lead with two minigator clips to BNC plug connection. The plug has tarnish resistant body, gold-plated contact, PVC moulded to cable and BNC. This plug accepts 20AWG tinned copper PVC insulated breakout leads and RG58C/U cable. The minigator clips are made of cadmium-plated steel and vinyl insulation.
- 50°C Maximum temperature
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black, Red
Voltage Rating
45Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Test Clip x 2
Lead Length - Metric
914mm
Current Rating
5A
Product Range
4532 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946