Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4530-C-36
Order Code2526655
Product Range4530 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.130 |
5+ | CHF 27.690 |
10+ | CHF 25.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4530-C-36
Order Code2526655
Product Range4530 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range4530 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4530-C-36 is a Test Lead with moulded strain-relief BNC Plug to stacking double banana plug connection. The BNC plug nickel-plated brass body, gold-plated brass centre pin and RG58C/U cable. The double banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene insulation.
- Cable allows interconnection between banana plug and BNC based test instruments
- BNC connector and double banana plug are moulded directly to the cable for superior cable strength
- Nickel-plated beryllium copper springs for tarnish resistance and long insertion Life
- Double banana plugs have vertical and horizontal stacking capabilities
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
914mm
Current Rating
-
Product Range
4530 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379