Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4521-0
Order Code2406256
Product Range4521 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.400 |
5+ | CHF 6.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4521-0
Order Code2406256
Product Range4521 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range4521 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4521-0 is a Micrograbber® Test Clip with 0.64-inch (0.025mm) square pin. It has gold-plated beryllium copper contact, stainless-steel 302 spring, gold-plated phosphor bronze (alloy 510) square pin and glass-filled nylon insulation.
- 150Vrm/DC Operating voltage
- 102°C Maximum operating temperature
- 3A Current
Applications
Test & Measurement, Aerospace, Defence, Military
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
4521 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005