Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.840 |
5+ | CHF 7.450 |
10+ | CHF 6.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4233-02
Order Code3292143
Technical Datasheet
Accessory TypeMicrograbber Hook Set
For Use WithTest Probes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Do-it-yourself Minigrabber® test clips
- Ideal for connecting to small circuit board components
- Use with 5173, 3690, 122505A models
- Supports 20AWG to 22AWG wire
- 3A current and 150VRMS/DC voltage
- Operating temperature is 102⁰C
- Set of two (1black, 1 red)
Technical Specifications
Accessory Type
Micrograbber Hook Set
Product Range
-
For Use With
Test Probes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175