Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No3788
Order Code2526635
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BHook Clips x 2
Lead Length - Imperial5.5"
Lead Length - Metric140mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3788
1 Product Found
Product Overview
The 3788 is a Test Lead with BNC (female) to Minigrabber® test clip. The BNC with nickel-plated brass, gold-plated beryllium copper center contact, 20AWG PVC wire. The Minigrabber test clips with gold-plated beryllium copper, stainless steel spring, nylon insulation. BNC connector and Minigrabber test clip caps is molded directly to the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.5"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
140mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019142