Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.610 |
5+ | CHF 8.190 |
10+ | CHF 7.690 |
Product Information
Product Overview
The 1166-48-2 is a 48-inch Test Lead with alligator clip to 4mm multi-stacking banana plug patch cord. The alligator clip with nickel-plated steel, vinyl insulator boot, nickel-plated brass body, 18AWG stranding PVC insulated 3.66-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring for long insertion life, polypropylene moulded insulation for plug body and wire, insulated. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The wire conductor has a high number of strands for excellent wire flexibility. The banana plug is moulded directly to the wire for added pull strength.
- Red insulator
- Horizontal and vertical stacking banana plug
- 30VAC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Alligator Clip
47"
Red
-
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
1.2m
5A
1166 Series
Technical Docs (1)
Alternatives for 1166-48-2
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate