Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part NoMTB
Order Code4336539
Product RangePlatt MTB
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height6"
External Width12"
External Depth6.5"
Product RangePlatt MTB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
12"
Product Range
Platt MTB
External Height
6"
External Depth
6.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MTB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326365