Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 213.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 213.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No800T-CB
Order Code4337324
Product RangePlatt 800
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height393.7mm
External Width463.55mm
External Depth184.15mm
Product RangePlatt 800
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
463.55mm
Product Range
Platt 800
External Height
393.7mm
External Depth
184.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536