Print Page
T130K3
CABLE TESTER DELUXE PRO KIT W/REMTE, 50V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part NoT130K3
Order Code2888622
Product RangeVDV MapMaster 3.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 454.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 454.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoT130K3
Order Code2888622
Product RangeVDV MapMaster 3.0 Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height6.8"
External Width3.2"
External Depth1.4"
Product RangeVDV MapMaster 3.0 Series
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
6.8"
External Depth
1.4"
Resistance
-
External Width
3.2"
Product Range
VDV MapMaster 3.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144