Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No777301
Order Code4439340
Product RangePNOZ X Series
Also Known AsPNOZ X2.8P 24VAC/DC
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 211.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 211.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No777301
Order Code4439340
Product RangePNOZ X Series
Also Known AsPNOZ X2.8P 24VAC/DC
Technical Datasheet
Coil Voltage24V
Contact Configuration3PST-NO, SPST-NC
Product RangePNOZ X Series
Relay MountingDIN Rail, Panel
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel, Gold
IP RatingIP20, IP40, IP54
Product Overview
PNOZ X2.8P safety relay for monitoring E-STOP pushbuttons, safety gates and light beam devices.
- Relay output - 3N/O safety contacts, 1 N/C auxiliary contact
- Plug-in terminals of screw type Monitoring E-STOP
- 1-/2-channel wiring with/without detection of shorts across contacts
- Feedback control loop for monitoring external contactors/relays
- 22.5mm Slimline housing
- LED status/power indication
- Automatic or manual reset
Technical Specifications
Coil Voltage
24V
Product Range
PNOZ X Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel, Gold
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24