Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.310 |
5+ | CHF 11.810 |
10+ | CHF 11.340 |
20+ | CHF 11.110 |
50+ | CHF 10.890 |
Product Information
Product Overview
PiFace Control & Display is a plug and play device that allows to use and control Raspberry Pi without a keyboard, mouse and monitor. It saves space and power by removing the need for a monitor whilst still providing a simple, yet capable interactive user interface. PiFace Control & Display is supplied with easy to use software that enables the easy creation of custom bitmap icons. Getting started is quick and simple by using the single line install script that pulls in all the driver software that is needed to run predesigned examples. PiFace Control & Display features a 16 character by 2 line alpha numeric display, which is able to display status information, messages and menus. Flexible control of the Raspberry Pi is enhanced with an IR remote control or the onboard buttons.
- 16 character by 2 line alpha numeric display
- User definable custom characters
- LED display backlight
- IR receiver for infrared remote control
- 3 position navigation switch
- 5 tactile switches for control and menu navigation
- Python libraries provided to quickly and easily build menus
Applications
Imaging, Video & Vision, Audio
Warnings
Warning: PiFace Control & Display is sensitive to electrostatic discharge (ESD), please observe ESD best practice when handling.
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
-
Compatible with Raspberry Pi Model B/A
ARM1176JZF-S
BCM2835
Add-on board with display
Broadcom
ARM
Displays
BCM2xxx
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate