Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 592.000 |
Product Information
Product Overview
Active differential probe suitable for high common-mode voltage measurement applications up to ±1400V (DC + peak AC). It extends the functionality of standard single ended input oscilloscopes to allow a safe and accurate method of making high-voltage differential measurements. Applications include making safe measurements in power circuit applications and acquisition of low speed balanced differential signals found in serial communications buses.
- Capable of acquiring higher speed signals of up to 100MHz
- Powered by either four AA batteries (included) or the PS008 power supply (optional extra)
Applications
Test & Measurement
Contents
Active differential probe, four AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Differential
1.4kV
All Makes & Models of Oscilloscopes
No SVHC (25-Jun-2025)
100MHz
100:1, 1000:1
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate