Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,921.000 |
Product Information
Product Overview
PQ361 is a PicoScope 3415E MSO oscilloscope. It is a USB-C powered PC oscilloscope with 200MHz bandwidth, 5GS/s sampling rate, 2GS ultra-deep capture memory, and 4 analogue channels. Supported by the advanced PicoScope 7 Test and Measurement software, it enables the rapid, cost-effective debugging and performance validation of complex analogue and power electronic designs. It also offers an ideal package for many other applications, including embedded systems design, research, testing, education, service and repair.
- 100MHz bandwidth, 4 analogue + 16 digital channel
- 10-bit resolution (14 bits using enhanced resolution)
- Function/arbitrary waveform generator included
- Compact, portable and USB powered
- 40 serial protocol decoders included as standard
- Segmented memory, persistence and fast waveform updates
- Advanced math, measurements, masks and digital triggering
- PicoScope 7 software for Windows, Mac and Linux with free updates
- Support for LabView, MATLAB and writing your own code
- 5-year warranty
Contents
Oscilloscope, TA532 1.8m USB-C to USB-C cable, TA534 0.9m USB-A to USB-C cable, MSO cable and 2 x TA139 set of MSO clips, PS017 USB-C power supply, with UK, EU, US and AUS plugtops, User's guide.
Technical Specifications
PicoScope 3000E Series
100MHz
-
PC Osc, TA375 Probes, TA532 USB-C to C, TA534 USB-A to C Cable, PS017 USB-C Power Supply, User Guide
AU, EU, UK, US
4 Analogue, 16 Digital
5GSPS
3.5ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate