Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 6000E MSO POD
Order Code3360999
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 648.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 648.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 6000E MSO POD
Order Code3360999
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 8 channel MSO pod for PicoScope 6000E Series Oscilloscopes
- 500 MHz bandwidth
- 5 GS/s sampling on 16 digital channels
- 1ns minimum pulse width
- Minimal load on the device under test
- Ground clips for easy connection to 2-row, 2.54 mm-pitch headers
- Ground leads and mini test hooks included
Contents
TA369 8-channel MSO pod, MSO test hooks (pack of 12), MSO ground lead (8), MSO ground clip 1-way (8), MSO ground clip 4-way , MSO ground clip 8-way, MSO digital interface cable, Storage / carry case.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518456