Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,200.000 |
Product Information
Product Overview
The PicoScope 4262 is a dual channel, 16 bit high resolution oscilloscope (VHRO) with an integrated low distortion signal generator. With its 5 MHz bandwidth, it can easily analyse audio, ultrasonic and vibration signals, characterise noise in switched mode power supplies, measure distortion and perform a wide range of precision measurement tasks.
- Low noise
- Two channels
- 16 MS buffer
- 16-bit resolution
- 10 MS/s sampling
- 5 MHz bandwidth
- Advanced digital triggers
- Low-distortion signal generator
- Arbitrary waveform generator
- USB powered
Applications
Maintenance & Repair, Test & Measurement, Audio
Contents
PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
70ns
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate