Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,426.000 |
Product Information
Product Overview
The PICOSCOPE 3206D is a 2-channel PC and Mixed Signal Oscilloscope. The 3000-series USB-powered PC oscilloscopes are small, light and portable and can easily slip into a laptop bag while offering a range of high-performance specifications.
- Advanced digital triggers
- Hardware Acceleration Engine
- 100,000 waveforms per second
- Waveform buffer and navigator
- Mask limit testing
- Alarms
Applications
Industrial, Test & Measurement
Contents
PicoScope 3206D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 3000 Series
200MHz
512 Mpts
PicoScope 3206D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
2 Channel
1GSPS
1.75ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate