Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No011414098
Order Code4068450
Product RangeROSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 82.810 |
5+ | CHF 75.100 |
10+ | CHF 74.340 |
25+ | CHF 72.410 |
50+ | CHF 67.390 |
100+ | CHF 59.700 |
250+ | CHF 53.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No011414098
Order Code4068450
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric91mm
External Width - Metric140mm
External Depth - Metric140mm
IP Rating-
Body ColourSilver Grey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial5.5"
External Depth - Imperial5.5"
Product RangeROSE Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91mm
External Depth - Metric
140mm
Body Colour
Silver Grey
External Height - Imperial
3.58"
External Depth - Imperial
5.5"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.5"
Product Range
ROSE Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.316347