Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240969
Order Code3259291
Product RangeWP-BASE HF Series
Also Known As3240969, WP-BASE HF 17
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | CHF 1.200 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 60.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240969
Order Code3259291
Product RangeWP-BASE HF Series
Also Known As3240969, WP-BASE HF 17
Technical Datasheet
Cable Clamp / Clip TypeHose Clamp
Internal Diameter17mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourBlack, Silver
External Length-
External Width-
Height-
Product RangeWP-BASE HF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Hose Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
17mm
Cable Clamp / Clip Colour
Black, Silver
External Width
-
Product Range
WP-BASE HF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00808