Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204944
Order Code3286152
Also Known As1204944, WIREFOX 16-1/SB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204944
Order Code3286152
Also Known As1204944, WIREFOX 16-1/SB
Technical Datasheet
Stripping Capacity AWG10AWG to 5AWG
Stripping Capacity Metric6mm² to 16mm²
For Use WithPhoenix Contact WIREFOX 16-1 Stripping Tool
Product Range-
Technical Specifications
Stripping Capacity AWG
10AWG to 5AWG
For Use With
Phoenix Contact WIREFOX 16-1 Stripping Tool
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
6mm² to 16mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008