Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1608045
Order Code3294818
Also Known As1608045, VS-PPC-C1-SCRJ-MNNA-PG9-A3C-C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1608045
Order Code3294818
Also Known As1608045, VS-PPC-C1-SCRJ-MNNA-PG9-A3C-C
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre Type-
Fibre Diameter200µm / 230µm
Connector Body MaterialZinc Body
Product Range-
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
200µm / 230µm
Product Range
-
Fibre Type
-
Connector Body Material
Zinc Body
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0748