Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688078
Order Code3258515
Also Known As1688078, VS-15-ST-DSUB/16-MPT-0,5
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.600 |
5+ | CHF 28.280 |
10+ | CHF 26.960 |
25+ | CHF 25.640 |
50+ | CHF 24.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688078
Order Code3258515
Also Known As1688078, VS-15-ST-DSUB/16-MPT-0,5
Technical Datasheet
Convert FromD Sub 15 Position Plug
Convert ToScrew Terminal
Rated Current5A
Rated Voltage60V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Convert From
D Sub 15 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Terminal
Rated Voltage
60V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01798