Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701177
Order Code3294261
Also Known As2701177, VL PANEL+ MOUNTING KIT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 119.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 119.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701177
Order Code3294261
Also Known As2701177, VL PANEL+ MOUNTING KIT
Technical Datasheet
Accessory TypeMounting Kit
For Use WithValue-line Industrial Panel PCs 15" and 17" Displays
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Mounting Kit
Product Range
-
For Use With
Value-line Industrial Panel PCs 15" and 17" Displays
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2271