Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044115
Order Code2068528
Product RangeUT
Also Known As3044115 (UT 4 BU)
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.410 |
10+ | CHF 1.230 |
100+ | CHF 1.210 |
250+ | CHF 1.190 |
500+ | CHF 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044115
Order Code2068528
Product RangeUT
Also Known As3044115 (UT 4 BU)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangeUT
Product Overview
The UT 4 BU is a 2-position 1-level blue Feed-through Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044115 terminal block accepts 26 to 10AWG wire range. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. As well as saving space, the compact design enables user-friendly wiring in a small amount of space. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section.
- Multi-conductor connection offers maximum flexibility and wiring density
- Optimum screwdriver guidance through closed screw shafts
- 9mm Stripping length
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 3044115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01