Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044199
Order Code2068534
Product RangeUT
Also Known As3044199, UT 16
Technical Datasheet
313 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.590 |
10+ | CHF 2.540 |
100+ | CHF 2.480 |
250+ | CHF 2.440 |
500+ | CHF 2.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044199
Order Code2068534
Product RangeUT
Also Known As3044199, UT 16
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min16AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeUT
Product Overview
The UT 16 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M5 screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044199 terminal block accepts 16 to 14AWG wire range. The reducing bridges can be used to connect terminal blocks with different connection technologies. Easy and time-saving potential supply and distribution of large currents and cross sections up to 35mm² with reducing bridges. The flexible options for reducing bridging in the CLIPLINE complete system can be found in accessories for the CLIPLINE complete modular terminal block system.
- Half-sine shock form
- 14mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03