Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 429.970 |
Product Information
Product Overview
The TRIO-PS/1AC/48DC/10 is a 1-phase DIN-rail mount primary switched Power Supply with basic functions. It is particularly suited for use in series production in mechanical engineering. The high MTBF of 500000-hour stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The clear LED signalling and the device connection with double terminal block for plus and minus for fast potential distribution are further advantages of this device series. A third terminal block for minus simplifies the grounding on the secondary side. All power supply unit is idle proof and short-circuit proof and provide a regulated and adjustable output voltage.
- Reliable power supply unit even at high ambient temperatures
- No load and short circuiting resistance
- High dielectric strength
- <lt/>1s Typical response time
- 16A Recommended backup fuse for mains protection (characteristic B)
- <lt/>3.5mA Discharge current to PE
- 46W Maximum power loss nominal load
- 4W Maximum power dissipation idling
- <gt/>91% Efficiency
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
480W
10A
-
-
85VAC
264VAC
-
Lead (21-Jan-2025)
1 Output
48VDC
-
-
-
-
85V AC to 264V AC
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate