Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 113.170 |
Product Information
Product Overview
The TRIO-PS/1AC/24DC/5.0 is a 1-phase primary-switched TRIO Power Supply with SFB technology. TRIO POWER is particularly suited to standard machine production. The wide-range input and the international approval package enable worldwide use. The robust metal housing, the high electric strength and the wide temperature range ensure a high level of power supply reliability. The clear LED signalling and the device connection with double terminal block for plus and minus for fast potential distribution are further advantages of this device series. A third minus terminal block simplifies the grounding on the secondary side. All power supply units are idle-proof and short-circuit-proof and provide a regulated and adjustable output voltage.
- Use the Third Negative Terminal Block as a Grounding Terminal Block and Minimize Installation Costs
- Rugged Design with Metal Housing
- -25 to +70°C Wide Temperature Range
- Maximum operational reliability to high MTBF (mean time between failures) of more than 500,000 hours
- Compensation of Voltage Drops by Means of Output Voltage that can be Adjusted on the Front
Applications
Power Management
Technical Specifications
ITE
120W
5A
-
-
-
264VAC
-
Lead (07-Nov-2024)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TRIO POWER Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate