Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 208.340 |
Product Information
Product Overview
The TRIO-PS/1AC/12DC/5 is a 1-phase 1-output AC/DC DIN rail Power Supply Unit with adjustable and fixed output. It is particularly suited for use in series production in mechanical engineering. The wide-range input and international certification allows worldwide implementation. The high MTBF of 500000h stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The TRIO POWER power supply is perfect for use in machine building. All functions and the space-saving design are tailored to the high requirements in this field. The power supply unit features an extremely robust electrical and mechanical design, ensures the reliable supply of all loads even under harsh ambient conditions.
- Reliable starting of difficult loads
- Robust electrical design with high electric strength
- Green LED operating voltage display
- Screw connection
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
60W
5A
-
-
85VAC
264VAC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
12VDC
-
-
-
-
85V AC to 264V AC
TRIO POWER Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate