Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500334
Order Code2402311
Also Known As1500334, SACC-E-M 8MS-3CON-M8/0,5
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.130 |
10+ | CHF 8.950 |
25+ | CHF 8.760 |
100+ | CHF 8.580 |
250+ | CHF 8.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500334
Order Code2402311
Also Known As1500334, SACC-E-M 8MS-3CON-M8/0,5
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
Product Overview
The SACC-E-M 8MS-3CON-M8/0,5 is a flush-type Plug Connector with tin-plated Cu litz wires conductor and Cu alloy contact. This 3-position connector features Au contact surface, PA 66 contact carrier, nickel-plated brass knurls and FKM sealing. This front mounting socket has M8 thread with 0.5m TPE litz wire. For use with sensors and actuators.
- Flat nut
- Individual wires connection method
- IP67 Protection rating
- -25 to 85°C Ambient operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008168