Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1557413
Order Code3261295
Product RangeSAC Series
Also Known As1557413, SAC-5P-M12YF/M12FS-M12MSVPP 90
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | CHF 26.770 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 1,338.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1557413
Order Code3261295
Product RangeSAC Series
Also Known As1557413, SAC-5P-M12YF/M12FS-M12MSVPP 90
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter Mounting-
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body Colour-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeSAC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Colour
-
Product Range
SAC Series
Adapter / Splitter Mounting
-
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01863