Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1696183
Order Code2443341
Product RangePULSCON Series
Also Known As1696183, SAC-3P-M 8Y/2XM 8FS
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.740 |
5+ | CHF 31.430 |
10+ | CHF 31.110 |
25+ | CHF 30.490 |
50+ | CHF 29.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1696183
Order Code2443341
Product RangePULSCON Series
Also Known As1696183, SAC-3P-M 8Y/2XM 8FS
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M8 Plug
Convert To Splitter2 x 3 Position M8 Receptacle
Adapter Body Colour-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangePULSCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SAC-3P-M 8Y/2XM 8FS is a Splitter Y-Distributor with 3-position M8 female connector. It has CuZn contacts, glass-filled TPU contact carrier and hardly inflammable self-extinguishing TPU grip body.
- Nickel-plate zinc die-cast knurls
- 4A Rated current at 40°C
- 30V Rated voltage
- ≥10GΩ Insulation resistance
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M8 Plug
Adapter Body Colour
-
Product Range
PULSCON Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 3 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069