Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240506
Order Code3294066
Also Known As3240506, RVT-AL/ST 3/10
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240506
Order Code3294066
Also Known As3240506, RVT-AL/ST 3/10
Technical Datasheet
External Diameter3mm
Grip Range Min-
Grip Range Max-
Overall Length10mm
External Depth-
Mounting Hole Dia3.1mm
Fastener MaterialAluminium
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter
3mm
Grip Range Max
-
External Depth
-
Fastener Material
Aluminium
SVHC
To Be Advised
Grip Range Min
-
Overall Length
10mm
Mounting Hole Dia
3.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104