Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2839185
Order Code3294152
Product RangePLUGTRAB PT Series
Also Known As2839185, PT 2X1VA-120AC-ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 89.730 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 897.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2839185
Order Code3294152
Product RangePLUGTRAB PT Series
Also Known As2839185, PT 2X1VA-120AC-ST
Technical Datasheet
No. of Poles-
Peak Surge Current5kA
Continuing Operating Voltage Max150VDC
Suppressor MountingPlug In
Product RangePLUGTRAB PT Series
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
150VDC
Product Range
PLUGTRAB PT Series
Peak Surge Current
5kA
Suppressor Mounting
Plug In
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02748