Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945151
Order Code1793583
Product RangeCOMBICON
Also Known As1945151, PST 1.0/8-3.5
Technical Datasheet
128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.070 |
10+ | CHF 0.942 |
100+ | CHF 0.807 |
500+ | CHF 0.673 |
1000+ | CHF 0.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945151
Order Code1793583
Product RangeCOMBICON
Also Known As1945151, PST 1.0/8-3.5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PST 1.0/8-3.5 is a 8-position black pin strip PCB Header with tin-plated solder contacts and a polyamide insulator. This 1945151 pin strip has fully developed contact geometries and surfaces. The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip.
- Optimum pin geometry so as to not damage the plug
- Reflow solderable pin strip, optimized for COMBICON compact connectors
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009