Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981978
Order Code3286120
Product RangePSR-SCP
Also Known As2981978, PSR-SCP- 24DC/FSP/1X1/1X2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 188.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981978
Order Code3286120
Product RangePSR-SCP
Also Known As2981978, PSR-SCP- 24DC/FSP/1X1/1X2
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangePSR-SCP
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP54
SVHCLead (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-SCP
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
Lead (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1867