Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904958
Order Code3256070
Product RangePSR-MS
Also Known As2904958, PSR-MS60-2NO-24DC-SC
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 149.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 149.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904958
Order Code3256070
Product RangePSR-MS
Also Known As2904958, PSR-MS60-2NO-24DC-SC
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangePSR-MS
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (21-Jan-2025)
Product Overview
2904958 is a PSR-MS60-2NO-24DC-SC - safety relay for emergency stop, safety doors, and light grids up to Cat.4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061.
- 2-channel control
- 2 enabling current paths (1-channel) and fixed screw terminal block
- Low housing width of just 6.8mm
- Rated control circuit supply voltage US of 24V DC -15% / +10%
- Rated control supply current IS typ of 40mA and max switching frequency of 0.5Hz (Relay outputs)
- Safety-related N/O contacts output description
- Mechanical service life of 10x 10⁶cycles
- DIN rail mounting and vertical or horizontal mounting position
- Degree of protection IP20 and min. degree of protection of inst. location IP54
- Ambient temperature (operation) range from -40 to 55°C (observe derating)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-MS
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0825