Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 552.830 |
Product Information
Product Overview
PSI-REP-DNET CAN is a modular repeater for electrical isolation and increasing the range for DeviceNet™, SDS, CANopen®, data rate of up to 1Mbps, high-quality electrical isolation between the interfaces, DIN-rail mountable, 24VDC supply. The performance and availability of bus systems can be significantly increased by using repeaters. In addition to electrical isolation, bus segmentation with repeaters makes it possible to multiply the permissible coverage of the network and to extend the number of devices. Applications include electrical isolation and bus segmentation, increasing system availability, increasing the range, increasing the transmission speed, extending the number of devices to n x 64 per potential segment, structure for line, star, and tree structures. Approved by EAC, ATEX, UL, USA / Canada 508 listed, Corrosive gas test ISA-S71.04-1985 G3 harsh group A.
- Designed to meet the high requirements of high-performance CAN networks
- Automatic data rate detection or fixed data rate setting via DIP switches
- High-quality 4-way isolation between all interfaces
- Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
- All connections can be plugged in using a COMBICON screw terminal block
- Approved for use in zone 2, shipbuilding approval in accordance with DNV GL
- Bit retiming for unrestricted cascading of devices
- Integrated surge protection with transient discharge to the DIN rail
- 24VDC nominal supply voltage, 55mA (24VDC) typ current consumption, relay output, N/O contact type
- IP20 degree of protection, 35mm x 111mm x 121mm dimensions (W x H x D), PA 6.6-FR green housing
Warnings
Explosion hazard when used in potentially explosive areas.
Technical Specifications
-
1Channels
10VDC
-
Lead (25-Jun-2025)
Relay
-
30VDC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate