Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313669
Order Code3294790
Also Known As2313669, PSI-MODEM-SHDSL/SERIAL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 882.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 882.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313669
Order Code3294790
Also Known As2313669, PSI-MODEM-SHDSL/SERIAL
Technical Datasheet
No. of Channels-
Supply Voltage Max30VDC
Frequency RF-
Module InterfaceRS232, RS422, USB
Kit Features-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
- Industrial SHDSL extender for serial RS-232/422/485 interfaces
- Point-to-point and line structures
- Serial data transmission up to 2000 kbps on in-house cables
- Diagnostics via USB and LEDs, two configurable alarm outputs
- Distances up to 20Km, robust modulation method (SHDSL)
- RS-232, up to 230.4Kbps, RS-422 up to 2000Kbps, RS-485 up to 2000Kbps
- UL listed, cUL listed, EAC, ATEX
- Two digital outputs for alerting external controllers
- Easy configuration, For in-house cables
- Dimension is width 35mm x height 99mm x depth 114.5mm
Technical Specifications
No. of Channels
-
Supply Voltage Max
30VDC
Module Interface
RS232, RS422, USB
Product Range
-
Protocol
Software Handshake, Xon / Xoff, Hardware Handshake RTS / CTS
Frequency RF
-
Kit Features
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045813