Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1762602
Order Code1793770
Product RangePC 35
Also Known As1762602, PC 35 HC/3-STF-15.00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 25+ | CHF 26.790 | 
Price for:Each
Minimum: 25
Multiple: 25
CHF 669.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1762602
Order Code1793770
Product RangePC 35
Also Known As1762602, PC 35 HC/3-STF-15.00
Technical Datasheet
Pitch Spacing15mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 2AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
Product RangePC 35
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
20AWG
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size (AWG)
20AWG to 2AWG
Conductor Area CSA
35mm²
Rated Current
125A
Product Range
PC 35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1031