Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1863152
Order Code5089050
Product RangeMCVR
Also Known As1863152, MCVR 1,5/2-ST-3,5
Technical Datasheet
244 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.867 |
| 10+ | CHF 0.849 |
| 100+ | CHF 0.845 |
| 250+ | CHF 0.844 |
| 500+ | CHF 0.843 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1863152
Order Code5089050
Product RangeMCVR
Also Known As1863152, MCVR 1,5/2-ST-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMCVR
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCVR 1,5/2-ST-3,5 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M2 screw connection. This 1863152 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. The plug-in direction vertical to the conductor axis. It accepts 28 to 16AWG wire range.
- Generously dimensioned wiring space
- Compact dimensions of the MCV 1,5 plug range
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MCVR
Technical Docs (2)
Alternatives for 1863152
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002