Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2813460
Order Code3285761
Also Known As2813460, MCR-SL-S-200-U
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 252.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 252.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2813460
Order Code3285761
Also Known As2813460, MCR-SL-S-200-U
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range20V DC to 30V DC
Measured CurrentDC
Supply Voltage DC Max24V
Accuracy1%
Current Sensor TechnologyRogowski Coil
Current Measuring Range AC0A to 200A
Primary Current200A
Response Time340ms
Secondary Signal Type0V to 5V / 0V to 10V
Accuracy1%
Sensor MountingDIN Rail
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
DC
Accuracy
1%
Current Measuring Range AC
0A to 200A
Response Time
340ms
Accuracy
1%
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Range
20V DC to 30V DC
Supply Voltage DC Max
24V
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Secondary Signal Type
0V to 5V / 0V to 10V
Sensor Mounting
DIN Rail
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1482