Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843156
Order Code1793078
Product RangeMCD
Also Known As1843156, MCD 1,5/10-G1-3,81
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.440 |
| 10+ | CHF 8.140 |
| 25+ | CHF 7.830 |
| 100+ | CHF 7.670 |
| 250+ | CHF 7.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843156
Order Code1793078
Product RangeMCD
Also Known As1843156, MCD 1,5/10-G1-3,81
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions20Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMCD
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCD 1,5/10-G1-3,81 is a 10-position 2-row Wire-to-Board Header with tin-plated copper contacts and a green polyamide insulator.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
20Ways
Rated Voltage
160V
Product Range
MCD
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114