Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810612
Order Code3256423
Also Known As2810612, MACX MCR-SL-CAC- 5-I
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 246.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 246.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810612
Order Code3256423
Also Known As2810612, MACX MCR-SL-CAC- 5-I
Technical Datasheet
Signal Conditioner InputCurrent, Frequency
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current, Frequency
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1856