Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865751
Order Code3256409
Product RangeMACX Analog Ex
Also Known As2865751, MACX MCR-EX-T-UIREL-UP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 405.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 405.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865751
Order Code3256409
Product RangeMACX Analog Ex
Also Known As2865751, MACX MCR-EX-T-UIREL-UP
Technical Datasheet
Signal Conditioner InputResistance, RTD, Thermocouple
Signal Conditioner OutputCurrent, Relay
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage230V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMACX Analog Ex
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Resistance, RTD, Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Current, Relay
Accuracy
-
Supply Voltage
230V
Signal Conditioner Mounting
DIN Rail
Product Range
MACX Analog Ex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2857