Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865463
Order Code3256384
Product RangeMACX Analog Ex
Also Known As2865463, MACX MCR-EX-SL-NAM-2T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 164.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865463
Order Code3256384
Product RangeMACX Analog Ex
Also Known As2865463, MACX MCR-EX-SL-NAM-2T
Technical Datasheet
Signal Conditioner InputProximity Sensor
Signal Conditioner OutputTransistor
No. of Output Channels2Channels
Accuracy-
No. of Channels1 Channel
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMACX Analog Ex
SVHCLead (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Proximity Sensor
No. of Output Channels
2Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
Transistor
Accuracy
-
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
MACX Analog Ex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1653