Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810272
Order Code3241955
Also Known As2810272, MINI MCR-DKL-LABEL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810272
Order Code3241955
Also Known As2810272, MINI MCR-DKL-LABEL
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter-
Label Material-
Label ColourWhite
Pack Quantity10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
-
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Label Height
-
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0219